MFBA2V2012P-601-R | |
---|---|
DigiKey Part Number | 283-MFBA2V2012P-601-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012P-601-RCT-ND - Cut Tape (CT) 283-MFBA2V2012P-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012P-601-R |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.54400 | ¥5.44 |
25 | ¥0.49320 | ¥12.33 |
50 | ¥0.44380 | ¥22.19 |
100 | ¥0.32560 | ¥32.56 |
250 | ¥0.23668 | ¥59.17 |
500 | ¥0.21696 | ¥108.48 |
1,000 | ¥0.18728 | ¥187.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20907 | ¥836.28 |
8,000 | ¥0.18946 | ¥1,515.68 |
12,000 | ¥0.18293 | ¥2,195.16 |
28,000 | ¥0.16986 | ¥4,756.08 |
100,000 | ¥0.16790 | ¥16,790.00 |