EXLA1V1010-8R2-R | |
---|---|
DigiKey Part Number | 283-EXLA1V1010-8R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V1010-8R2-RCT-ND - Cut Tape (CT) 283-EXLA1V1010-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1010-8R2-R |
Description | IND MOLD SHLD 8.2UH 12.9A SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 17.1 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥23.35600 | ¥233.56 |
25 | ¥21.32520 | ¥533.13 |
50 | ¥18.27920 | ¥913.96 |
100 | ¥16.75640 | ¥1,675.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥16.24853 | ¥4,874.56 |
600 | ¥15.74078 | ¥9,444.47 |
900 | ¥15.23302 | ¥13,709.72 |
1,500 | ¥14.72523 | ¥22,087.85 |
3,000 | ¥14.21745 | ¥42,652.35 |