EFDKS80K126D132LH | |
---|---|
DigiKey Part Number | 283-EFDKS80K126D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K126D132LH |
Description | CAP FILM 12UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
10 | ¥29.75200 | ¥297.52 |
50 | ¥26.98240 | ¥1,349.12 |
140 | ¥22.27729 | ¥3,118.82 |
560 | ¥19.37148 | ¥10,848.03 |
1,120 | ¥17.98783 | ¥20,146.37 |
2,520 | ¥17.64192 | ¥44,457.64 |