EFDKS70K505D042LH | |
---|---|
DigiKey Part Number | 283-EFDKS70K505D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K505D042LH |
Description | CAP FILM 5UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥14.36700 | ¥143.67 |
50 | ¥13.19980 | ¥659.99 |
230 | ¥10.94474 | ¥2,517.29 |
690 | ¥8.79984 | ¥6,071.89 |
1,150 | ¥7.69987 | ¥8,854.85 |
2,530 | ¥7.42488 | ¥18,784.95 |
5,060 | ¥7.14988 | ¥36,178.39 |