EFDKS1AK505D122LH | |
---|---|
DigiKey Part Number | 283-EFDKS1AK505D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK505D122LH |
Description | CAP FILM 5UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥22.37200 | ¥223.72 |
50 | ¥20.20760 | ¥1,010.38 |
170 | ¥17.38741 | ¥2,955.86 |
510 | ¥13.62796 | ¥6,950.26 |
1,020 | ¥12.68809 | ¥12,941.85 |
2,550 | ¥12.21815 | ¥31,156.28 |
5,100 | ¥11.98319 | ¥61,114.27 |