EFDKS1AK205D042LH | |
---|---|
DigiKey Part Number | 283-EFDKS1AK205D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK205D042LH |
Description | CAP FILM 2UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥12.70900 | ¥127.09 |
50 | ¥11.67440 | ¥583.72 |
230 | ¥9.68078 | ¥2,226.58 |
690 | ¥7.78338 | ¥5,370.53 |
1,150 | ¥6.81050 | ¥7,832.07 |
2,530 | ¥6.56726 | ¥16,615.17 |
5,060 | ¥6.32403 | ¥31,999.59 |