DRQ73-100-R | |
---|---|
DigiKey Part Number | 513-1244-2-ND - Tape & Reel (TR) 513-1244-1-ND - Cut Tape (CT) 513-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-100-R |
Description | INDUCT ARRAY 2 COIL 10.3UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 41.2 µH Inductance - Connected in Series 10.3 µH Inductance - Connected in Parallel 65.6mOhm DC Resistance (DCR) - Parallel 2.08 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10.3 µH | |
Inductance - Connected In Series | 41.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.08 A | |
Current Rating - Series | 1.04 A | |
Current Saturation - Parallel | 2.47 A | |
Current Saturation - Series | 1.24 A | |
DC Resistance (DCR) - Parallel | 65.6mOhm | |
DC Resistance (DCR) - Series | 262.3mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.05200 | ¥70.52 |
25 | ¥6.41040 | ¥160.26 |
50 | ¥6.02440 | ¥301.22 |
100 | ¥4.99900 | ¥499.90 |
250 | ¥4.61456 | ¥1,153.64 |
500 | ¥4.51342 | ¥2,256.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥4.51344 | ¥6,093.14 |