DRQ127-4R7-R | |
---|---|
DigiKey Part Number | 513-1147-2-ND - Tape & Reel (TR) 513-1147-1-ND - Cut Tape (CT) 513-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-4R7-R |
Description | INDUCT ARRAY 2 COIL 4.841UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 19.36 µH Inductance - Connected in Series 4.841 µH Inductance - Connected in Parallel 9.17mOhm DC Resistance (DCR) - Parallel 8.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-4R7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.841 µH | |
Inductance - Connected In Series | 19.36 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 8.25 A | |
Current Rating - Series | 4.13 A | |
Current Saturation - Parallel | 16.5 A | |
Current Saturation - Series | 8.24 A | |
DC Resistance (DCR) - Parallel | 9.17mOhm | |
DC Resistance (DCR) - Series | 36.7mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥10.48560 | ¥262.14 |
50 | ¥9.37060 | ¥468.53 |
100 | ¥7.80920 | ¥780.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥7.84083 | ¥2,744.29 |
700 | ¥7.37967 | ¥5,165.77 |
1,050 | ¥6.91844 | ¥7,264.36 |
2,450 | ¥6.68778 | ¥16,385.06 |
8,750 | ¥6.45718 | ¥56,500.33 |