DRQ127-471-R | |
---|---|
DigiKey Part Number | 513-1318-2-ND - Tape & Reel (TR) 513-1318-1-ND - Cut Tape (CT) 513-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-471-R |
Description | INDUCT ARRAY 2 COIL 467.1UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.868 mH Inductance - Connected in Series 467.1 µH Inductance - Connected in Parallel 861mOhm DC Resistance (DCR) - Parallel 850 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-471-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 467.1 µH | |
Inductance - Connected In Series | 1.868 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 850 mA | |
Current Rating - Series | 427 mA | |
Current Saturation - Parallel | 1.68 A | |
Current Saturation - Series | 838 mA | |
DC Resistance (DCR) - Parallel | 861mOhm | |
DC Resistance (DCR) - Series | 3.44Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.78900 | ¥117.89 |
25 | ¥10.86640 | ¥271.66 |
50 | ¥9.71060 | ¥485.53 |
100 | ¥8.09240 | ¥809.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥5.45294 | ¥1,908.53 |