BK/S520-10-R | |
---|---|
DigiKey Part Number | 283-BK/S520-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S520-10-R |
Description | FUSE CERAMIC 10A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 420 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 420 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 155.0 | |
Approval Agency | TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.008 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
5 | ¥43.70800 | ¥218.54 |
10 | ¥42.14400 | ¥421.44 |
50 | ¥32.78040 | ¥1,639.02 |
100 | ¥27.31640 | ¥2,731.64 |
300 | ¥26.53643 | ¥7,960.93 |
500 | ¥22.63400 | ¥11,317.00 |
1,000 | ¥21.46327 | ¥21,463.27 |