BK/1A5601 | |
---|---|
DigiKey Part Number | 283-2832-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A5601 |
Description | FUSE CLIP CARTRIDGE 7A PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 7 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 7 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Cartridge Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
5 | ¥3.94400 | ¥19.72 |
10 | ¥3.81700 | ¥38.17 |
50 | ¥3.21520 | ¥160.76 |
100 | ¥2.66850 | ¥266.85 |
250 | ¥2.42624 | ¥606.56 |
500 | ¥2.13568 | ¥1,067.84 |