BK/1A4533-01-R | |
---|---|
DigiKey Part Number | 283-3752-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A4533-01-R |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
5 | ¥7.58200 | ¥37.91 |
10 | ¥7.09000 | ¥70.90 |
50 | ¥5.86720 | ¥293.36 |
100 | ¥4.88880 | ¥488.88 |
250 | ¥4.76660 | ¥1,191.65 |
500 | ¥4.30346 | ¥2,151.73 |