BMM603-2SQ | |
---|---|
DigiKey Part Number | 2041-1010-ND |
Manufacturer | |
Manufacturer Product Number | BMM603-2SQ |
Description | FUSE BLK MIDGET SCREW/QC 2POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.29000 | ¥335.29 |
5 | ¥279.29800 | ¥1,396.49 |
10 | ¥258.05400 | ¥2,580.54 |
50 | ¥214.47540 | ¥10,723.77 |
100 | ¥197.90830 | ¥19,790.83 |
250 | ¥193.05244 | ¥48,263.11 |