BAF-10 | |
---|---|
DigiKey Part Number | 2041-1005-ND |
Manufacturer | |
Manufacturer Product Number | BAF-10 |
Description | FUSE CARTRIDGE 10A 250VAC 5AG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200A | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.41000 | ¥178.41 |
5 | ¥164.66200 | ¥823.31 |
10 | ¥150.94200 | ¥1,509.42 |
50 | ¥130.36020 | ¥6,518.01 |
100 | ¥109.77700 | ¥10,977.70 |
250 | ¥102.91600 | ¥25,729.00 |
500 | ¥97.82114 | ¥48,910.57 |