Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Lens | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 84 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.11000 | ¥191.11 |
10 | ¥173.56100 | ¥1,735.61 |
25 | ¥165.76000 | ¥4,144.00 |
50 | ¥156.98340 | ¥7,849.17 |
100 | ¥151.13290 | ¥15,113.29 |
250 | ¥141.38272 | ¥35,345.68 |
500 | ¥120.67476 | ¥60,337.38 |