Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Lens | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 84 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.49000 | ¥113.49 |
10 | ¥97.90900 | ¥979.09 |
25 | ¥92.31320 | ¥2,307.83 |
50 | ¥88.28860 | ¥4,414.43 |
100 | ¥84.43410 | ¥8,443.41 |
250 | ¥79.58568 | ¥19,896.42 |
500 | ¥76.09710 | ¥38,048.55 |
1,000 | ¥72.75562 | ¥72,755.62 |