Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | 51 Series | |
Mounting Type | Snap Fit | |
Size | 15.80mm Dia | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.35900 | ¥333.59 |
25 | ¥31.60400 | ¥790.10 |
50 | ¥30.48700 | ¥1,524.35 |
100 | ¥28.89050 | ¥2,889.05 |
250 | ¥27.61400 | ¥6,903.50 |
500 | ¥25.37920 | ¥12,689.60 |
1,000 | ¥24.26196 | ¥24,261.96 |