10-2J19.1042 | |
---|---|
DigiKey Part Number | 1948-2424-ND |
Manufacturer | |
Manufacturer Product Number | 10-2J19.1042 |
Description | LAMP LED BA9S RED 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 48V AC/DC 0.240" Dia x 0.630" L (6.10mm x 16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.240" Dia x 0.630" L (6.10mm x 16.00mm) | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 48V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 200mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.53000 | ¥115.53 |
10 | ¥104.39500 | ¥1,043.95 |
25 | ¥99.37240 | ¥2,484.31 |
50 | ¥94.34820 | ¥4,717.41 |
100 | ¥90.99870 | ¥9,099.87 |
250 | ¥85.41648 | ¥21,354.12 |
500 | ¥78.15866 | ¥39,079.33 |
1,000 | ¥69.09364 | ¥69,093.64 |