E-1048-8I4-C3D4V1-4U3-10A | |
---|---|
DigiKey Part Number | E-1048-8I4-C3D4V1-4U3-10A-ND |
Manufacturer | |
Manufacturer Product Number | E-1048-8I4-C3D4V1-4U3-10A |
Description | SSR RELAY SPST-NO 10A 12-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 9 ~ 32VDC | |
Voltage - Load | 12 V ~ 24 V | |
Load Current | 10 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥2,025.32000 | ¥8,101.28 |