4230-T120-K0DE-6A | |
---|---|
DigiKey Part Number | 4230-T120-K0DE-6A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0DE-6A |
Description | CIR BRK THERM-M 6A 480VAC/125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.39000 | ¥213.39 |
5 | ¥203.26800 | ¥1,016.34 |
10 | ¥188.01000 | ¥1,880.10 |
50 | ¥162.60720 | ¥8,130.36 |
100 | ¥152.44370 | ¥15,244.37 |
250 | ¥142.28104 | ¥35,570.26 |
500 | ¥132.11838 | ¥66,059.19 |