2480320000 | |
---|---|
DigiKey Part Number | 281-2480320000-ND |
Manufacturer | |
Manufacturer Product Number | 2480320000 |
Description | CB PROTECTOR 1077 2P C 6A ACDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.08000 | ¥340.08 |
6 | ¥323.93000 | ¥1,943.58 |
12 | ¥299.63083 | ¥3,595.57 |
54 | ¥259.13963 | ¥13,993.54 |
102 | ¥242.94373 | ¥24,780.26 |
252 | ¥226.74734 | ¥57,140.33 |