4230-T110-K0CE-16A | |
---|---|
DigiKey Part Number | 4230-T110-K0CE-16A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0CE-16A |
Description | CIR BRK THERM-M 16A 277VAC/60VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.50000 | ¥151.50 |
5 | ¥126.20200 | ¥631.01 |
10 | ¥116.63700 | ¥1,166.37 |
50 | ¥97.02560 | ¥4,851.28 |
100 | ¥89.57450 | ¥8,957.45 |
250 | ¥80.53488 | ¥20,133.72 |
500 | ¥74.25972 | ¥37,129.86 |
1,000 | ¥69.81179 | ¥69,811.79 |