TL3215AF160GQ | |
---|---|
DigiKey Part Number | EG5181TR-ND - Tape & Reel (TR) EG5181CT-ND - Cut Tape (CT) EG5181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3215AF160GQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3215AF160GQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.90mm x 4.90mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.05 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥12.66700 | ¥126.67 |
25 | ¥11.90720 | ¥297.68 |
100 | ¥10.28410 | ¥1,028.41 |
250 | ¥9.37232 | ¥2,343.08 |
500 | ¥8.71374 | ¥4,356.87 |
1,000 | ¥8.10591 | ¥8,105.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.34594 | ¥18,364.85 |
5,000 | ¥6.83933 | ¥34,196.65 |
12,500 | ¥6.33271 | ¥79,158.88 |