PVB3F2B0113R1 | |
---|---|
DigiKey Part Number | 141-PVB3F2B0113R1-ND |
Manufacturer | |
Manufacturer Product Number | PVB3F2B0113R1 |
Description | ANTI-VANDAL, 2A, SPDT, ON-(ON) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 2A (DC) | |
Voltage Rating - AC | 220 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 1.8, 2.8, 2.8 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.90000 | ¥144.90 |
10 | ¥129.93700 | ¥1,299.37 |
40 | ¥117.79850 | ¥4,711.94 |
80 | ¥113.51488 | ¥9,081.19 |
280 | ¥106.37589 | ¥29,785.25 |
520 | ¥98.52271 | ¥51,231.81 |