KAG04TGGR | |
---|---|
DigiKey Part Number | 141-KAG04TGGRTR-ND - Tape & Reel (TR) 141-KAG04TGGRCT-ND - Cut Tape (CT) 141-KAG04TGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAG04TGGR |
Description | SWITCH SLIDE DIP SPDT 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAG04TGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | - | |
Length | 0.439" (11.16mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.12600 | ¥71.26 |
25 | ¥6.70560 | ¥167.64 |
50 | ¥6.42660 | ¥321.33 |
100 | ¥6.14750 | ¥614.75 |
250 | ¥5.58856 | ¥1,397.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.89018 | ¥3,912.14 |
1,600 | ¥4.19157 | ¥6,706.51 |
2,400 | ¥4.05185 | ¥9,724.44 |
5,600 | ¥3.91212 | ¥21,907.87 |
8,000 | ¥3.71652 | ¥29,732.16 |
20,000 | ¥3.63268 | ¥72,653.60 |