JN2UEENAGX

DigiKey Part Number
EG4976-ND
Manufacturer
Manufacturer Product Number
JN2UEENAGX
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JN2UEENAGX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥9.46600¥94.66
100¥8.12360¥812.36
1,000¥6.90921¥6,909.21
Manufacturers Standard Package