5501MBLKGRN | |
---|---|
DigiKey Part Number | EG17171-ND |
Manufacturer | |
Manufacturer Product Number | 5501MBLKGRN |
Description | SWITCH PUSH SPDT 0.3A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5501MBLKGRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 65°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.20000 | ¥392.00 |
25 | ¥37.10680 | ¥927.67 |
50 | ¥35.77540 | ¥1,788.77 |
100 | ¥34.06210 | ¥3,406.21 |
250 | ¥32.53988 | ¥8,134.97 |
500 | ¥29.68558 | ¥14,842.79 |
1,000 | ¥28.16330 | ¥28,163.30 |