100SP4T3B1M2REH | |
---|---|
DigiKey Part Number | 100SP4T3B1M2REH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP4T3B1M2REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP4T3B1M2REH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 13.97mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥29.54700 | ¥295.47 |
25 | ¥27.99200 | ¥699.80 |
66 | ¥27.00273 | ¥1,782.18 |
132 | ¥25.58909 | ¥3,377.76 |
264 | ¥24.45807 | ¥6,456.93 |
462 | ¥22.47887 | ¥10,385.24 |
990 | ¥21.48928 | ¥21,274.39 |