601072 | |
---|---|
DigiKey Part Number | 5090-601072-ND |
Manufacturer | |
Manufacturer Product Number | 601072 |
Description | SENSOR THERMOCOUPLE USB TYPE K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 50°C Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0°C ~ 50°C | |
Terminal Type | Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,374.24000 | ¥1,374.24 |
10 | ¥1,328.45300 | ¥13,284.53 |