608081 | |
---|---|
DigiKey Part Number | 5090-608081-ND |
Manufacturer | |
Manufacturer Product Number | 608081 |
Description | SENSOR MULT HUM/PRESSURE/TEMP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature (IoT Finished Device) Sensor USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature (IoT Finished Device) | |
Output Type | USB | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,452.60000 | ¥2,452.60 |
10 | ¥2,370.86800 | ¥23,708.68 |