DLC0700XDP30KF-2 | |
---|---|
DigiKey Part Number | 3190-DLC0700XDP30KF-2-ND |
Manufacturer | |
Manufacturer Product Number | DLC0700XDP30KF-2 |
Description | 7" IPS TFT 1024X600 1000NITS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 157.00mm W x 89.50mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | HX8282A11, HX8696A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.50000 | ¥465.50 |
10 | ¥385.67200 | ¥3,856.72 |
100 | ¥372.14060 | ¥37,214.06 |