EA UNITFT101-A | |
---|---|
DigiKey Part Number | 1481-1250-ND |
Manufacturer | |
Manufacturer Product Number | EA UNITFT101-A |
Description | LCD MOD 1280X800 RGB W/ BACKLIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI, USB 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 219.50mm W x 138.00mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | I2C, RS-232, SPI, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,163.55000 | ¥5,163.55 |
10 | ¥4,964.98300 | ¥49,649.83 |