EA UNITFT050-ATP | |
---|---|
DigiKey Part Number | 1481-1249-ND |
Manufacturer | |
Manufacturer Product Number | EA UNITFT050-ATP |
Description | LCD MOD GRAPH 800X480 W/BACKLIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI, USB 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 111.80mm W x 68.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, RS-232, SPI, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,585.57000 | ¥3,585.57 |
10 | ¥3,447.64900 | ¥34,476.49 |