EA TFT020-23AINN | |
---|---|
DigiKey Part Number | 1481-EATFT020-23AINN-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT020-23AINN |
Description | LCD MOD GRAPH 240X320 W/BACKLIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, SPI 2" (50.80mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 41.40mm W x 31.20mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.55000 | ¥255.55 |
10 | ¥200.11000 | ¥2,001.10 |
100 | ¥174.79860 | ¥17,479.86 |
500 | ¥160.33244 | ¥80,166.22 |