EA DOGS104B-A | |
---|---|
DigiKey Part Number | 1481-1231-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGS104B-A |
Description | LCD MOD 40DIG 10 X 4 TRANSMISSIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive STN - Super-Twisted Nematic LED I2C, SPI 36.00mm x 27.50mm x 4.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 10 x 4 | |
Character Format | - | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | - | |
Outline L x W x H | 36.00mm x 27.50mm x 4.60mm | |
Viewing Area | 33.00mm L x 12.10mm W | |
Backlight | LED | |
Voltage - Supply | 3.3V | |
Dot Size | 0.49mm W x 0.31mm H | |
Interface | I2C, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.90000 | ¥183.90 |
10 | ¥143.97500 | ¥1,439.75 |
100 | ¥125.76350 | ¥12,576.35 |
500 | ¥115.35530 | ¥57,677.65 |