EA DOGM162B-A | |
---|---|
DigiKey Part Number | 1481-1074-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM162B-A |
Description | LCD MOD 32DIG 16 X 2 TRANSMISSIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.57mm H x 2.47mm W | |
Outline L x W x H | 55.00mm x 27.94mm x 2.00mm | |
Viewing Area | 51.00mm L x 14.50mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.47mm W x 0.67mm H | |
Interface | Parallel, 8-Bit, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.39000 | ¥162.39 |
10 | ¥122.47400 | ¥1,224.74 |
80 | ¥102.87600 | ¥8,230.08 |
440 | ¥94.47786 | ¥41,570.26 |