EA DOGM132E-5 | |
---|---|
DigiKey Part Number | 1481-1070-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM132E-5 |
Description | LCD MOD GRAPH 132X32 Y/G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Green (Yellow-Green - Inverted) STN - Super-Twisted Nematic SPI 132 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 51.00mm W x 15.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 132 x 32 | |
Interface | SPI | |
Graphics Color | Green (Yellow-Green - Inverted) | |
Background Color | Yellow-Green (Green - Inverted) | |
Dot Size | 0.35mm W x 0.40mm H | |
Dot Pitch | 0.37mm W x 0.42mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.15000 | ¥168.15 |
10 | ¥126.82100 | ¥1,268.21 |
80 | ¥106.52763 | ¥8,522.21 |
440 | ¥97.83143 | ¥43,045.83 |