EA DOGM128S-6 | |
---|---|
DigiKey Part Number | 1481-1067-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM128S-6 |
Description | LCD MOD GRAPH 128X64 BLK/W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 51.00mm W x 31.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.36mm W x 0.42mm H | |
Dot Pitch | 0.38mm W x 0.44mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.27000 | ¥220.27 |
10 | ¥172.46400 | ¥1,724.64 |
100 | ¥150.64500 | ¥15,064.50 |
500 | ¥138.17810 | ¥69,089.05 |