EA DOGM081W-A | |
---|---|
DigiKey Part Number | 1481-1063-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM081W-A |
Description | LCD MOD 8DIG 8 X 1 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 11.97mm H x 4.97mm W | |
Outline L x W x H | 55.00mm x 27.94mm x 2.00mm | |
Viewing Area | 51.00mm L x 14.50mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.47mm W x 0.67mm H | |
Interface | Parallel, 8-Bit, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.93000 | ¥142.93 |
10 | ¥107.81900 | ¥1,078.19 |
100 | ¥90.56480 | ¥9,056.48 |
500 | ¥83.17188 | ¥41,585.94 |
1,000 | ¥78.55125 | ¥78,551.25 |