SMS190 | |
---|---|
DigiKey Part Number | 4878-SMS190TR-ND - Tape & Reel (TR) 4878-SMS190CT-ND - Cut Tape (CT) 4878-SMS190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS190 |
Description | DIODE SCHOTTKY 90V 1A MELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11820 | ¥111.82 |
500 | ¥0.99092 | ¥495.46 |
1,000 | ¥0.77115 | ¥771.15 |
2,000 | ¥0.69016 | ¥1,380.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67475 | ¥3,373.75 |
10,000 | ¥0.59764 | ¥5,976.40 |
25,000 | ¥0.58993 | ¥14,748.25 |
50,000 | ¥0.50124 | ¥25,062.00 |
125,000 | ¥0.48197 | ¥60,246.25 |