MMTL431BR | |
---|---|
DigiKey Part Number | 4878-MMTL431BRCT-ND - Cut Tape (CT) 4878-MMTL431BRDKR-ND - Digi-Reel® 4878-MMTL431BRTR-ND |
Manufacturer | |
Manufacturer Product Number | MMTL431BR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMTL431BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 300 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥1.91120 | ¥47.78 |
100 | ¥1.21010 | ¥121.01 |
250 | ¥0.93396 | ¥233.49 |
500 | ¥0.79602 | ¥398.01 |
1,000 | ¥0.54127 | ¥541.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48824 | ¥1,464.72 |
6,000 | ¥0.42454 | ¥2,547.24 |
15,000 | ¥0.36086 | ¥5,412.90 |
30,000 | ¥0.33964 | ¥10,189.20 |
75,000 | ¥0.31841 | ¥23,880.75 |
150,000 | ¥0.27595 | ¥41,392.50 |