HV6 | |
---|---|
DigiKey Part Number | 4878-HV6TR-ND - Tape & Reel (TR) 4878-HV6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HV6 |
Description | DIODE GP 6000V 0.2A DO204AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 6000 V 200mA Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | HV6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 6000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 6 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 6000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.05600 | ¥40.56 |
100 | ¥2.80610 | ¥280.61 |
500 | ¥2.34456 | ¥1,172.28 |
1,000 | ¥1.99539 | ¥1,995.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77712 | ¥5,331.36 |
6,000 | ¥1.68359 | ¥10,101.54 |
9,000 | ¥1.55888 | ¥14,029.92 |
30,000 | ¥1.54344 | ¥46,303.20 |