BZT52C15 | |
---|---|
DigiKey Part Number | 4878-BZT52C15TR-ND - Tape & Reel (TR) 4878-BZT52C15CT-ND - Cut Tape (CT) 4878-BZT52C15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15 |
Description | DIODE ZENER 15V 500MW SOD123F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.51060 | ¥51.06 |
500 | ¥0.40114 | ¥200.57 |
1,000 | ¥0.27864 | ¥278.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23078 | ¥692.34 |
6,000 | ¥0.21824 | ¥1,309.44 |
9,000 | ¥0.18574 | ¥1,671.66 |
30,000 | ¥0.17181 | ¥5,154.30 |
75,000 | ¥0.14859 | ¥11,144.25 |
150,000 | ¥0.12352 | ¥18,528.00 |