BC860C | |
---|---|
DigiKey Part Number | 4878-BC860CCT-ND - Cut Tape (CT) 4878-BC860CDKR-ND - Digi-Reel® 4878-BC860CTR-ND |
Manufacturer | |
Manufacturer Product Number | BC860C |
Description | BJT SOT23 45V 100MA PNP 0.25W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC860C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.92280 | ¥23.07 |
100 | ¥0.52790 | ¥52.79 |
250 | ¥0.39112 | ¥97.78 |
500 | ¥0.32478 | ¥162.39 |
1,000 | ¥0.22142 | ¥221.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18820 | ¥564.60 |
6,000 | ¥0.16974 | ¥1,018.44 |
15,000 | ¥0.14760 | ¥2,214.00 |
30,000 | ¥0.13284 | ¥3,985.20 |
75,000 | ¥0.11808 | ¥8,856.00 |
150,000 | ¥0.09815 | ¥14,722.50 |