BC858BW | |
---|---|
DigiKey Part Number | 4878-BC858BWCT-ND - Cut Tape (CT) 4878-BC858BWDKR-ND - Digi-Reel® 4878-BC858BWTR-ND |
Manufacturer | |
Manufacturer Product Number | BC858BW |
Description | BJT SOT323 30V 100MA PNP 0.2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC858BW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.21160 | ¥30.29 |
100 | ¥0.69370 | ¥69.37 |
250 | ¥0.51428 | ¥128.57 |
500 | ¥0.42690 | ¥213.45 |
1,000 | ¥0.29104 | ¥291.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.78800 | ¥7.88 |
25 | ¥0.65040 | ¥16.26 |
100 | ¥0.48770 | ¥48.77 |
250 | ¥0.40492 | ¥101.23 |
500 | ¥0.35368 | ¥176.84 |
1,000 | ¥0.31058 | ¥310.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24739 | ¥742.17 |
6,000 | ¥0.22313 | ¥1,338.78 |
15,000 | ¥0.19403 | ¥2,910.45 |
30,000 | ¥0.17463 | ¥5,238.90 |
75,000 | ¥0.15522 | ¥11,641.50 |
150,000 | ¥0.12903 | ¥19,354.50 |