BC846BW-AQ | |
---|---|
DigiKey Part Number | 4878-BC846BW-AQCT-ND - Cut Tape (CT) 4878-BC846BW-AQDKR-ND - Digi-Reel® 4878-BC846BW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC846BW-AQ |
Description | BJT SOT323 65V 100MA NPN 0.2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BW-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.95240 | ¥23.81 |
100 | ¥0.54510 | ¥54.51 |
250 | ¥0.40424 | ¥101.06 |
500 | ¥0.33562 | ¥167.81 |
1,000 | ¥0.22889 | ¥228.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19452 | ¥583.56 |
6,000 | ¥0.17546 | ¥1,052.76 |
15,000 | ¥0.15257 | ¥2,288.55 |
30,000 | ¥0.13731 | ¥4,119.30 |
75,000 | ¥0.12206 | ¥9,154.50 |
150,000 | ¥0.10146 | ¥15,219.00 |