2N7002W | |
---|---|
DigiKey Part Number | 4878-2N7002WTR-ND - Tape & Reel (TR) 4878-2N7002WCT-ND - Cut Tape (CT) 4878-2N7002WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002W |
Description | MOSFET SOT-323 N 60V 0.115A 13.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.73100 | ¥7.31 |
100 | ¥0.39240 | ¥39.24 |
500 | ¥0.30804 | ¥154.02 |
1,000 | ¥0.21395 | ¥213.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17719 | ¥531.57 |
6,000 | ¥0.16758 | ¥1,005.48 |
9,000 | ¥0.14262 | ¥1,283.58 |
30,000 | ¥0.13192 | ¥3,957.60 |
75,000 | ¥0.11410 | ¥8,557.50 |
150,000 | ¥0.09484 | ¥14,226.00 |