ZXTP25020DFLTA | |
---|---|
DigiKey Part Number | ZXTP25020DFLTATR-ND - Tape & Reel (TR) ZXTP25020DFLTACT-ND - Cut Tape (CT) ZXTP25020DFLTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020DFLTA |
Description | TRANS PNP 20V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.5 A 290MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 350 mW | |
Frequency - Transition | 290MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04830 | ¥204.83 |
500 | ¥1.59910 | ¥799.55 |
1,000 | ¥1.29978 | ¥1,299.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16191 | ¥3,485.73 |
6,000 | ¥1.10282 | ¥6,616.92 |
9,000 | ¥1.02405 | ¥9,216.45 |
30,000 | ¥1.00042 | ¥30,012.60 |
75,000 | ¥0.97491 | ¥73,118.25 |