ZXT690BKQTC | |
---|---|
DigiKey Part Number | 31-ZXT690BKQTCTR-ND - Tape & Reel (TR) 31-ZXT690BKQTCCT-ND - Cut Tape (CT) 31-ZXT690BKQTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT690BKQTC |
Description | PWR LOW SAT TRANSISTOR TO252 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 1.6 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.80900 | ¥88.09 |
100 | ¥6.85190 | ¥685.19 |
500 | ¥5.80794 | ¥2,903.97 |
1,000 | ¥4.73115 | ¥4,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.45382 | ¥11,134.55 |
5,000 | ¥4.24173 | ¥21,208.65 |
12,500 | ¥4.04595 | ¥50,574.38 |