ZXSC380FHTA | |
---|---|
DigiKey Part Number | ZXSC380FHTR-ND - Tape & Reel (TR) ZXSC380FHCT-ND - Cut Tape (CT) ZXSC380FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXSC380FHTA |
Description | IC LED DRIVER RGLTR 18MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 18mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXSC380FHTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 20V | |
Current - Output / Channel | 18mA | |
Frequency | 160kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.79640 | ¥94.91 |
100 | ¥3.09670 | ¥309.67 |
250 | ¥2.87672 | ¥719.18 |
500 | ¥2.44816 | ¥1,224.08 |
1,000 | ¥2.15507 | ¥2,155.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15507 | ¥6,465.21 |